


BV1HB045EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HB045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HB045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HB045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HB045EFJ-CE2 |
Description | BUILT-IN CURRENT SENSING FUNCTIO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 21A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-HTSOP-J |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 6V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,79200 Kč | 197,92 Kč |
| 25 | 17,91920 Kč | 447,98 Kč |
| 100 | 15,85640 Kč | 1 585,64 Kč |
| 250 | 14,87496 Kč | 3 718,74 Kč |
| 500 | 14,28310 Kč | 7 141,55 Kč |
| 1 000 | 14,03992 Kč | 14 039,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,28137 Kč | 33 203,43 Kč |
| 5 000 | 12,97141 Kč | 64 857,05 Kč |
| 7 500 | 12,81615 Kč | 96 121,12 Kč |
| 12 500 | 12,64419 Kč | 158 052,38 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |










