Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS70041EPRXUMA1

DigiKey Part Number
448-BTS70041EPRXUMA1TR-ND - Tape & Reel (TR)
448-BTS70041EPRXUMA1CT-ND - Cut Tape (CT)
448-BTS70041EPRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70041EPRXUMA1
Description
POWER SWITCH ICS - POWER DISTRIB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70041EPRXUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
18V ~ 28V
Mfr
Current - Output (Max)
15A
Series
Rds On (Typ)
4.4mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
PG-TSDSO-14-22
Voltage - Load
18V ~ 28V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,60000 Kč58,60 Kč
1043,46300 Kč434,63 Kč
2539,68400 Kč992,10 Kč
10035,51690 Kč3 551,69 Kč
25033,53148 Kč8 382,87 Kč
50032,33354 Kč16 166,77 Kč
1 00031,34769 Kč31 347,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,12994 Kč90 389,82 Kč
6 00029,53413 Kč177 204,78 Kč
Manufacturers Standard Package
Unit Price without VAT:58,60000 Kč
Unit Price with VAT:70,90600 Kč