EEPROM Memory IC 2Kbit I2C 400 kHz VCSP50L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9833GUL-WE2

DigiKey Part Number
BU9833GUL-WE2TR-ND - Tape & Reel (TR)
BU9833GUL-WE2CT-ND - Cut Tape (CT)
BU9833GUL-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9833GUL-WE2
Description
IC EEPROM 2KBIT I2C VCSP50L1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz VCSP50L1
Datasheet
 Datasheet
EDA/CAD Models
BU9833GUL-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VCSP50L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1017,47000 Kč174,70 Kč
2516,99160 Kč424,79 Kč
5016,62620 Kč831,31 Kč
10016,26090 Kč1 626,09 Kč
25015,77368 Kč3 943,42 Kč
50015,40456 Kč7 702,28 Kč
1 00015,03646 Kč15 036,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,45740 Kč43 372,20 Kč
6 00014,09694 Kč84 581,64 Kč
9 00013,88833 Kč124 994,97 Kč
15 00013,62854 Kč204 428,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč