
BU9833GUL-WE2 | |
|---|---|
DigiKey Part Number | BU9833GUL-WE2TR-ND - Tape & Reel (TR) BU9833GUL-WE2CT-ND - Cut Tape (CT) BU9833GUL-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9833GUL-WE2 |
Description | IC EEPROM 2KBIT I2C VCSP50L1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU9833GUL-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VCSP50L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 16,10300 Kč | 161,03 Kč |
| 25 | 15,66960 Kč | 391,74 Kč |
| 50 | 15,33700 Kč | 766,85 Kč |
| 100 | 14,99810 Kč | 1 499,81 Kč |
| 250 | 14,54808 Kč | 3 637,02 Kč |
| 500 | 14,20748 Kč | 7 103,74 Kč |
| 1 000 | 13,86774 Kč | 13 867,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,33370 Kč | 40 001,10 Kč |
| 6 000 | 13,00125 Kč | 78 007,50 Kč |
| 9 000 | 12,80895 Kč | 115 280,55 Kč |
| 15 000 | 12,56932 Kč | 188 539,80 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

