
BU90R104-E2 | |
---|---|
DigiKey Part Number | BU90R104-E2TR-ND - Tape & Reel (TR) BU90R104-E2CT-ND - Cut Tape (CT) BU90R104-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90R104-E2 |
Description | IC RX/DESERIALIZER LVDS 64TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92Gbps Deserializer 5 Input 35 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU90R104-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.92Gbps | |
Input Type | LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 5 | |
Number of Outputs | 35 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,56000 Kč | 149,56 Kč |
10 | 115,41900 Kč | 1 154,19 Kč |
25 | 106,88280 Kč | 2 672,07 Kč |
100 | 97,48650 Kč | 9 748,65 Kč |
250 | 93,00760 Kč | 23 251,90 Kč |
500 | 90,30846 Kč | 45 154,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 88,08653 Kč | 88 086,53 Kč |
2 000 | 86,25776 Kč | 172 515,52 Kč |
Unit Price without VAT: | 149,56000 Kč |
---|---|
Unit Price with VAT: | 180,96760 Kč |