


DS90UB925QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42666-2-ND - Tape & Reel (TR) 296-42666-1-ND - Cut Tape (CT) 296-42666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB925QSQX/NOPB |
Description | IC SERIALIZER FPD LINK11 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB925QSQX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,08000 Kč | 314,08 Kč |
| 10 | 248,16000 Kč | 2 481,60 Kč |
| 25 | 231,68800 Kč | 5 792,20 Kč |
| 100 | 213,75840 Kč | 21 375,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,93744 Kč | 477 343,60 Kč |
| Unit Price without VAT: | 314,08000 Kč |
|---|---|
| Unit Price with VAT: | 380,03680 Kč |










