Similar
Similar

BU7271SG-TR | |
|---|---|
DigiKey Part Number | BU7271SGTR-ND - Tape & Reel (TR) BU7271SGCT-ND - Cut Tape (CT) BU7271SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7271SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7271SG-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 8.6µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 90 kHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321ILT | STMicroelectronics | 37 646 | 497-4941-1-ND | 11,68000 Kč | Similar |
| LMV321IYLT | STMicroelectronics | 0 | 497-10221-1-ND | 13,14000 Kč | Similar |
| LMV931SN3T1G | onsemi | 1 950 | LMV931SN3T1GOSCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,79099 Kč | 23 372,97 Kč |
| 6 000 | 7,60082 Kč | 45 604,92 Kč |
| 9 000 | 7,50564 Kč | 67 550,76 Kč |
| 15 000 | 7,40009 Kč | 111 001,35 Kč |
| 21 000 | 7,33841 Kč | 154 106,61 Kč |
| Unit Price without VAT: | 7,79099 Kč |
|---|---|
| Unit Price with VAT: | 9,42710 Kč |



