
BU7262SNUX-TR | |
|---|---|
DigiKey Part Number | BU7262SNUXTR-ND - Tape & Reel (TR) BU7262SNUXCT-ND - Cut Tape (CT) BU7262SNUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262SNUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7262SNUX-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 2 MHz | Supplier Device Package VSON008X2030 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-E/MC | Microchip Technology | 381 | MCP6002-E/MC-ND | 10,08000 Kč | Similar |
| MCP6002T-E/MC | Microchip Technology | 6 097 | MCP6002T-E/MCCT-ND | 10,08000 Kč | Similar |
| MCP6052T-E/MNY | Microchip Technology | 6 351 | MCP6052T-E/MNYCT-ND | 28,14000 Kč | Similar |
| MCP6062T-E/MNY | Microchip Technology | 5 078 | MCP6062T-E/MNYCT-ND | 27,09000 Kč | Similar |
| MCP6072T-E/MNY | Microchip Technology | 5 664 | MCP6072T-E/MNYCT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,37939 Kč | 9 379,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,58965 Kč | 34 358,60 Kč |
| 8 000 | 8,39773 Kč | 67 181,84 Kč |
| 12 000 | 8,30158 Kč | 99 618,96 Kč |
| 20 000 | 8,19514 Kč | 163 902,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

