
MCP6072T-E/MNY | |
|---|---|
DigiKey Part Number | MCP6072T-E/MNYTR-ND - Tape & Reel (TR) MCP6072T-E/MNYCT-ND - Cut Tape (CT) MCP6072T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6072T-E/MNY |
Description | IC OPAMP GP 2 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6072T-E/MNY Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-TDFN (2x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,73825 Kč | 65 136,23 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

