
MCP6002T-E/MC | |
|---|---|
DigiKey Part Number | MCP6002T-E/MCTR-ND - Tape & Reel (TR) MCP6002T-E/MCCT-ND - Cut Tape (CT) MCP6002T-E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6002T-E/MC |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6002T-E/MC Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-VFDFN Exposed Pad |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-DFN (2x3) |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-E/MC | Microchip Technology | 381 | MCP6002-E/MC-ND | 10,08000 Kč | Direct |
| BU7262NUX-TR | Rohm Semiconductor | 4 000 | 846-BU7262NUX-TRCT-ND | 24,99000 Kč | Similar |
| BU7262SNUX-TR | Rohm Semiconductor | 2 723 | BU7262SNUXCT-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 100 | 8,35300 Kč | 835,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,76926 Kč | 25 638,56 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





