
BU7262NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU7262NUX-TR-ND - Tape & Reel (TR) 846-BU7262NUX-TRCT-ND - Cut Tape (CT) 846-BU7262NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262NUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7262NUX-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 2 MHz | Supplier Device Package VSON008X2030 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| 250 | 13,47904 Kč | 3 369,76 Kč |
| 500 | 12,93308 Kč | 6 466,54 Kč |
| 1 000 | 12,65801 Kč | 12 658,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,80991 Kč | 47 239,64 Kč |
| 8 000 | 11,55958 Kč | 92 476,64 Kč |
| 12 000 | 11,43416 Kč | 137 209,92 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

