BU7242F-E2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18 232
Unit Price: 10,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 817
Unit Price: 17,85000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 419
Unit Price: 30,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 308
Unit Price: 18,06000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 847
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 2 537
Unit Price: 10,71000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 402
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 25 610
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 376
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 31 928
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 380
Unit Price: 11,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 168
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 800
Unit Price: 11,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 173
Unit Price: 13,86000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7242F-E2

DigiKey Part Number
BU7242F-E2TR-ND - Tape & Reel (TR)
BU7242F-E2CT-ND - Cut Tape (CT)
BU7242F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7242F-E2
Description
IC CMOS 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7242F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
180µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
900 kHz
Supplier Device Package
8-SOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV358IDTSTMicroelectronics18 232497-4945-1-ND10,71000 KčSimilar
LMV358IYDTSTMicroelectronics3 817497-10524-1-ND17,85000 KčSimilar
LMV358QDRochester Electronics, LLC1 4192156-LMV358QD-ND30,03000 KčSimilar
LMV358QDRTexas Instruments45 308296-LMV358QDRCT-ND18,06000 KčSimilar
LMV358SG-13Diodes Incorporated2 847LMV358SG-13DICT-ND9,03000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,08200 Kč210,82 Kč
2519,09960 Kč477,49 Kč
10016,92440 Kč1 692,44 Kč
25015,88540 Kč3 971,35 Kč
50015,25924 Kč7 629,62 Kč
1 00015,03541 Kč15 035,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,19994 Kč35 499,85 Kč
5 00013,87208 Kč69 360,40 Kč
7 50013,70786 Kč102 808,95 Kč
12 50013,52597 Kč169 074,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč