1 Circuit IC Switch 1:1 280Ohm 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4S66G2-TR

DigiKey Part Number
BU4S66G2TR-ND - Tape & Reel (TR)
BU4S66G2CT-ND - Cut Tape (CT)
BU4S66G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S66G2-TR
Description
IC SWITCH SPST-NOX1 280OHM 5SSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 280Ohm 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S66G2-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 18V
Manufacturer
Rohm Semiconductor
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
300nA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Supplier Device Package
5-SSOP
On-State Resistance (Max)
280Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1P1G66QDBVRG4Q1Texas Instruments6 573296-1P1G66QDBVRG4Q1CT-ND8,13000 KčSimilar
1P1G66QDBVRQ1Texas Instruments2 858296-32005-1-ND9,59000 KčSimilar
74AHC1G66GV,125Nexperia USA Inc.22 4011727-6763-1-ND2,50000 KčSimilar
74AHCT1G66GV,125Nexperia USA Inc.1 5551727-6785-1-ND3,55000 KčSimilar
74HC1G66GV,125Nexperia USA Inc.3 0311727-6907-1-ND3,34000 KčSimilar
In-Stock: 1 161
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,46800 Kč94,68 Kč
258,48400 Kč212,10 Kč
1007,40580 Kč740,58 Kč
2506,88984 Kč1 722,46 Kč
5006,57992 Kč3 289,96 Kč
1 0006,32422 Kč6 324,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,00868 Kč18 026,04 Kč
6 0005,85421 Kč35 125,26 Kč
9 0005,77688 Kč51 991,92 Kč
15 0005,69119 Kč85 367,85 Kč
21 0005,64111 Kč118 463,31 Kč
30 0005,59297 Kč167 789,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč