
78L15 | |
|---|---|
DigiKey Part Number | 4518-78L15TR-ND - Tape & Reel (TR) 4518-78L15CT-ND - Cut Tape (CT) 4518-78L15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L15 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 120°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 250 | 1,55216 Kč | 388,04 Kč |
| 500 | 1,46398 Kč | 731,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39175 Kč | 1 391,75 Kč |
| 2 000 | 1,33222 Kč | 2 664,44 Kč |
| 3 000 | 1,30244 Kč | 3 907,32 Kč |
| 5 000 | 1,26937 Kč | 6 346,85 Kč |
| 7 000 | 1,25007 Kč | 8 750,49 Kč |
| 10 000 | 1,23149 Kč | 12 314,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



