
BU4230G-TR | |
|---|---|
DigiKey Part Number | BU4230GTR-ND - Tape & Reel (TR) BU4230GCT-ND - Cut Tape (CT) BU4230GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4230G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4230G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 25 | 5,86040 Kč | 146,51 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,70932 Kč | 1 177,33 Kč |
| 500 | 4,48534 Kč | 2 242,67 Kč |
| 1 000 | 4,30052 Kč | 4 300,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07212 Kč | 12 216,36 Kč |
| 6 000 | 3,96042 Kč | 23 762,52 Kč |
| 9 000 | 3,90447 Kč | 35 140,23 Kč |
| 15 000 | 3,84250 Kč | 57 637,50 Kč |
| 21 000 | 3,80625 Kč | 79 931,25 Kč |
| 30 000 | 3,77142 Kč | 113 142,60 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |





