
BU4229G-TR | |
|---|---|
DigiKey Part Number | BU4229GTR-ND - Tape & Reel (TR) BU4229GCT-ND - Cut Tape (CT) BU4229GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4229G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4229G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47426 Kč | 2 237,13 Kč |
| 1 000 | 4,28989 Kč | 4 289,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06206 Kč | 12 186,18 Kč |
| 6 000 | 3,95063 Kč | 23 703,78 Kč |
| 9 000 | 3,89483 Kč | 35 053,47 Kč |
| 15 000 | 3,83300 Kč | 57 495,00 Kč |
| 21 000 | 3,79685 Kč | 79 733,85 Kč |
| 30 000 | 3,76210 Kč | 112 863,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











