Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU33UA3WNVX-TL

DigiKey Part Number
BU33UA3WNVX-TLTR-ND - Tape & Reel (TR)
BU33UA3WNVX-TLCT-ND - Cut Tape (CT)
BU33UA3WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU33UA3WNVX-TL
Description
IC REG LIN 3.3V 300MA 4SSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU33UA3WNVX-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SSON004X1010
Voltage Dropout (Max)
0.22V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU33TD2WNVX-TLRohm Semiconductor10 446BU33TD2WNVX-TLCT-ND12,60000 KčSimilar
MIC5365-3.3YMT-TZMicrochip Technology6 479MIC5365-3.3YMT-TZCT-ND2,94000 KčSimilar
NCP160AMX330TBGonsemi10 274NCP160AMX330TBGOSCT-ND5,88000 KčSimilar
NCP161AMX330TBGonsemi115 291NCP161AMX330TBGOSCT-ND5,88000 KčSimilar
NCP161BMX330TBGonsemi7 666NCP161BMX330TBGOSCT-ND6,93000 KčSimilar
In-Stock: 5 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39244 Kč848,11 Kč
5003,22194 Kč1 610,97 Kč
1 0003,08146 Kč3 081,46 Kč
2 5002,95568 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,84342 Kč14 217,10 Kč
10 0002,76976 Kč27 697,60 Kč
15 0002,73288 Kč40 993,20 Kč
25 0002,69203 Kč67 300,75 Kč
35 0002,66815 Kč93 385,25 Kč
50 0002,64518 Kč132 259,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč