Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR93L46RF-WE2 | |
|---|---|
DigiKey Part Number | BR93L46RF-WE2TR-ND - Tape & Reel (TR) BR93L46RF-WE2CT-ND - Cut Tape (CT) BR93L46RF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L46RF-WE2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93L46F-WE2 | Rohm Semiconductor | 1 793 | BR93L46F-WE2CT-ND | 9,45000 Kč | Similar |
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | 6,09000 Kč | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4 664 | 93AA46BT-I/SNCT-ND | 6,72000 Kč | Similar |
| 93C46B-E/SN | Microchip Technology | 0 | 93C46B-E/SN-ND | 8,40760 Kč | Similar |
| 93C46B-I/SN | Microchip Technology | 2 218 | 93C46B-I/SN-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,36509 Kč | 18 412,73 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



