EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C46BT-I/SN

DigiKey Part Number
93C46BT-I/SNTR-ND - Tape & Reel (TR)
93C46BT-I/SNCT-ND - Cut Tape (CT)
93C46BT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C46BT-I/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93C46BT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
2ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93C46B-I/SNMicrochip Technology2 21893C46B-I/SN-ND0,25000 KčDirect
93AA46B-I/SNMicrochip Technology5793AA46B-I/SN-ND0,25000 KčSimilar
93AA46BT-I/SNMicrochip Technology4 66493AA46BT-I/SNCT-ND0,27000 KčSimilar
93LC46B-E/SNMicrochip Technology45093LC46B-E/SN-ND0,31000 KčSimilar
93LC46BT-I/SNMicrochip Technology9 78293LC46BT-I/SNCT-ND0,27000 KčSimilar
In-Stock: 3 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,17341 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč