EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L46F-WE2

DigiKey Part Number
BR93L46F-WE2TR-ND - Tape & Reel (TR)
BR93L46F-WE2CT-ND - Cut Tape (CT)
BR93L46F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L46F-WE2
Description
IC EEPROM 1KBIT SPI 2MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA46BX-I/SNMicrochip Technology093AA46BX-I/SN-ND6,79075 KčSimilar
93AA46BXT-I/SNMicrochip Technology093AA46BXT-I/SN-ND6,79075 KčSimilar
93C46BX-E/SNMicrochip Technology093C46BX-E/SN-ND8,40760 KčSimilar
93C46BX-I/SNMicrochip Technology093C46BX-I/SN-ND6,79075 KčSimilar
93C46BXT-E/SNMicrochip Technology093C46BXT-E/SN-ND8,40760 KčSimilar
In-Stock: 1 793
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,79800 Kč87,98 Kč
258,57560 Kč214,39 Kč
508,39500 Kč419,75 Kč
1008,21440 Kč821,44 Kč
2507,97252 Kč1 993,13 Kč
5007,78942 Kč3 894,71 Kč
1 0007,60632 Kč7 606,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,36509 Kč18 412,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč