Direct
Similar
Similar
Similar
Similar
Similar
Similar

93AA46BXT-I/SN | |
|---|---|
DigiKey Part Number | 93AA46BXT-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93AA46BXT-I/SN |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA46BXT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46BX-I/SN | Microchip Technology | 0 | 93AA46BX-I/SN-ND | 6,79075 Kč | Direct |
| 93AA46BT-I/SN | Microchip Technology | 4 664 | 93AA46BT-I/SNCT-ND | 6,72000 Kč | Similar |
| AT93C46EN-SH-T | Microchip Technology | 60 700 | AT93C46EN-SH-TCT-ND | 5,88000 Kč | Similar |
| BR93A46F-W | Rohm Semiconductor | 0 | 846-BR93A46F-WTR-ND | 0,00000 Kč | Similar |
| BR93L46F-WE2 | Rohm Semiconductor | 1 793 | BR93L46F-WE2CT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 6,79075 Kč | 22 409,47 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |






