
BR25S128FV-WE2 | |
|---|---|
DigiKey Part Number | 846-BR25S128FV-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25S128FV-WE2 |
Description | IC EEPROM 128KBIT SPI 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25128YI-GT3 | onsemi | 8 469 | CAT25128YI-GT3OSCT-ND | 14,28000 Kč | Similar |
| 25LC128X-I/ST | Microchip Technology | 0 | 25LC128X-I/ST-ND | 28,45650 Kč | Similar |
| 25LC128XT-E/ST | Microchip Technology | 0 | 25LC128XT-E/STTR-ND | 30,07334 Kč | Similar |
| 25LC128XT-I/ST | Microchip Technology | 0 | 25LC128XT-I/STTR-ND | 28,45649 Kč | Similar |
| AT25128B-XHL-B | Microchip Technology | 376 | AT25128B-XHL-B-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,72796 Kč | 51 819,90 Kč |
| Unit Price without VAT: | 20,72796 Kč |
|---|---|
| Unit Price with VAT: | 25,08083 Kč |

