BR25L020F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 396
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 226
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 162
Unit Price: 11,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 646
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,87696 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 203
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 726
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 390
Unit Price: 10,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,81668 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 235
Unit Price: 6,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 37 997
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 13 075
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 643
Unit Price: 6,72000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L020F-WE2

DigiKey Part Number
BR25L020F-WE2TR-ND - Tape & Reel (TR)
BR25L020F-WE2CT-ND - Cut Tape (CT)
BR25L020F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L020F-WE2
Description
IC EEPROM 2KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25L020F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,76125 Kč34 403,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč