25LC020A-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,65800 $
Datasheet

Similar


Microchip Technology
In Stock: 1 235
Unit Price: 0,30000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 373
Unit Price: 0,66000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,34000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,68000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 $

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,84000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 236
Unit Price: 0,93000 $
Datasheet

Similar


onsemi
In Stock: 110 999
Unit Price: 0,41000 $
Datasheet

Similar


onsemi
In Stock: 13 075
Unit Price: 0,36000 $
Datasheet

Similar


onsemi
In Stock: 2 543
Unit Price: 0,42000 $
Datasheet

Similar


STMicroelectronics
In Stock: 5 643
Unit Price: 0,32000 $
Datasheet

Similar


STMicroelectronics
In Stock: 8 514
Unit Price: 0,32000 $
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,47094 $
Datasheet
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC020A-H/SN

DigiKey Part Number
25LC020A-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC020A-H/SN
Description
IC EEPROM 2KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC020A-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
6000,65800 $394,80 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65800 $
Unit Price with VAT:0,79618 $