EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95020-RMN6TP

DigiKey Part Number
497-8674-2-ND - Tape & Reel (TR)
497-8674-1-ND - Cut Tape (CT)
497-8674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95020-RMN6TP
Description
IC EEPROM 2KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95020-RMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA02E64-I/SNMicrochip Technology44625AA02E64-I/SN-ND11,34000 KčSimilar
25AA02UID-I/SNMicrochip Technology1 08425AA02UID-I/SN-ND10,50000 KčSimilar
25AA02UIDT-I/SNMicrochip Technology2 726150-25AA02UIDT-I/SNCT-ND11,55000 KčSimilar
AT25020B-SSHL-BMicrochip Technology695AT25020B-SSHL-B-ND6,17340 KčSimilar
AT25020B-SSHL-TMicrochip Technology29 997AT25020B-SSHL-TCT-ND6,72000 KčSimilar
In-Stock: 5 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
106,36200 Kč63,62 Kč
256,19880 Kč154,97 Kč
506,07680 Kč303,84 Kč
1005,95080 Kč595,08 Kč
2505,78116 Kč1 445,29 Kč
5005,65182 Kč2 825,91 Kč
1 0005,52184 Kč5 521,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,34996 Kč13 374,90 Kč
5 0005,22052 Kč26 102,60 Kč
7 5005,14527 Kč38 589,53 Kč
12 5005,05104 Kč63 138,00 Kč
17 5004,98945 Kč87 315,38 Kč
25 0004,92461 Kč123 115,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč