EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H128FVT-2ACE2

DigiKey Part Number
BR25H128FVT-2ACE2TR-ND - Tape & Reel (TR)
BR25H128FVT-2ACE2CT-ND - Cut Tape (CT)
BR25H128FVT-2ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128FVT-2ACE2
Description
IC EEPROM 128KBIT SPI 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR25H128FVT-2ACE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP-B
Memory Organization
16K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H128FVT-5ACE2Rohm Semiconductor2 620846-BR25H128FVT-5ACE2CT-ND18,14000 KčMFR Recommended
M95128-DRDW3TP/KSTMicroelectronics1 801497-14446-1-ND26,28000 KčSimilar
M95128-DRDW8TP/KSTMicroelectronics7 825497-16061-1-ND20,86000 KčSimilar
M95128-DWDW4TP/KSTMicroelectronics1 046497-14448-1-ND31,49000 KčSimilar
In-Stock: 7 949
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1043,50500 Kč435,05 Kč
2542,27000 Kč1 056,75 Kč
5041,32720 Kč2 066,36 Kč
10040,37620 Kč4 037,62 Kč
25039,12160 Kč9 780,40 Kč
50038,17600 Kč19 088,00 Kč
1 00037,23750 Kč37 237,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,77219 Kč107 316,57 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč