
BR24T64NUX-WTR | |
|---|---|
DigiKey Part Number | BR24T64NUX-WTR-ND - Tape & Reel (TR) BR24T64NUX-WCT-ND - Cut Tape (CT) BR24T64NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64NUX-WTR |
Description | IC EEPROM 64KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24T64NUX-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64NUX-5TR | Rohm Semiconductor | 610 | 846-BR24G64NUX-5TRCT-ND | 13,65000 Kč | MFR Recommended |
| BR24G64NUX-3TTR | Rohm Semiconductor | 2 330 | BR24G64NUX-3TCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 10,81400 Kč | 540,70 Kč |
| 100 | 10,58300 Kč | 1 058,30 Kč |
| 250 | 10,27224 Kč | 2 568,06 Kč |
| 500 | 10,03578 Kč | 5 017,89 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

