
BR24G64NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G64NUX-5TR-ND - Tape & Reel (TR) 846-BR24G64NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G64NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64NUX-5TR |
Description | IC EEPROM 64KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 12,19560 Kč | 609,78 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| 250 | 11,58080 Kč | 2 895,20 Kč |
| 500 | 11,31330 Kč | 5 656,65 Kč |
| 1 000 | 11,04558 Kč | 11 045,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,51443 Kč | 42 057,72 Kč |
| 8 000 | 10,25272 Kč | 82 021,76 Kč |
| 12 000 | 10,10125 Kč | 121 215,00 Kč |
| 20 000 | 9,91240 Kč | 198 248,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

