
BR24T04FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T04FJ-WE2TR-ND - Tape & Reel (TR) BR24T04FJ-WE2CT-ND - Cut Tape (CT) BR24T04FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T04FJ-WE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T04FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H04FJ-5ACE2 | Rohm Semiconductor | 3 290 | 846-BR24H04FJ-5ACE2CT-ND | 13,65000 Kč | MFR Recommended |
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2 029 | BR24G04FJ-3GTE2CT-ND | 4,83000 Kč | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7 417 | AT24C04C-SSHM-B-ND | 5,88000 Kč | Similar |
| AT24C04C-SSHM-T | Microchip Technology | 198 252 | AT24C04C-SSHM-TCT-ND | 6,51000 Kč | Similar |
| CAT24C04WI-GT3 | onsemi | 2 253 | CAT24C04WI-GT3OSCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,72820 Kč | 286,41 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,44940 Kč | 1 362,35 Kč |
| 500 | 5,32804 Kč | 2 664,02 Kč |
| 1 000 | 5,20561 Kč | 5 205,61 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

