EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVT-WGE2

DigiKey Part Number
846-BR24T02FVT-WGE2TR-ND - Tape & Reel (TR)
846-BR24T02FVT-WGE2CT-ND - Cut Tape (CT)
846-BR24T02FVT-WGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T02FVT-WGE2
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVT-WGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVT-5E2Rohm Semiconductor29846-BR24G02FVT-5E2CT-ND5,46000 KčMFR Recommended
24AA02HT-I/STMicrochip Technology024AA02HT-I/STTR-ND7,76086 KčSimilar
24LC024-I/STMicrochip Technology10024LC024-I/ST-ND8,61000 KčSimilar
24LC024/STMicrochip Technology024LC024/ST-ND8,73097 KčSimilar
24LC02BT/STMicrochip Technology024LC02BT/ST-ND7,76086 KčSimilar
In-Stock: 2 613
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,74000 Kč67,40 Kč
256,56800 Kč164,20 Kč
506,43800 Kč321,90 Kč
1006,30150 Kč630,15 Kč
2506,12132 Kč1 530,33 Kč
5005,98360 Kč2 991,80 Kč
1 0005,84563 Kč5 845,63 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč