
BR24T02FVT-WGE2 | |
|---|---|
DigiKey Part Number | 846-BR24T02FVT-WGE2TR-ND - Tape & Reel (TR) 846-BR24T02FVT-WGE2CT-ND - Cut Tape (CT) 846-BR24T02FVT-WGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FVT-WGE2 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FVT-WGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-5E2 | Rohm Semiconductor | 29 | 846-BR24G02FVT-5E2CT-ND | 5,46000 Kč | MFR Recommended |
| 24AA02HT-I/ST | Microchip Technology | 0 | 24AA02HT-I/STTR-ND | 7,76086 Kč | Similar |
| 24LC024-I/ST | Microchip Technology | 100 | 24LC024-I/ST-ND | 8,61000 Kč | Similar |
| 24LC024/ST | Microchip Technology | 0 | 24LC024/ST-ND | 8,73097 Kč | Similar |
| 24LC02BT/ST | Microchip Technology | 0 | 24LC02BT/ST-ND | 7,76086 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,43800 Kč | 321,90 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 250 | 6,12132 Kč | 1 530,33 Kč |
| 500 | 5,98360 Kč | 2 991,80 Kč |
| 1 000 | 5,84563 Kč | 5 845,63 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

