
BR24S32NUX-WTR | |
|---|---|
DigiKey Part Number | 846-BR24S32NUX-WTR-ND - Tape & Reel (TR) 846-BR24S32NUX-WTRCT-ND - Cut Tape (CT) 846-BR24S32NUX-WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S32NUX-WTR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 20,33440 Kč | 1 016,72 Kč |
| 100 | 19,88300 Kč | 1 988,30 Kč |
| 250 | 19,28204 Kč | 4 820,51 Kč |
| 500 | 18,82722 Kč | 9 413,61 Kč |
| 1 000 | 18,37388 Kč | 18 373,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,47826 Kč | 69 913,04 Kč |
| 8 000 | 17,03880 Kč | 136 310,40 Kč |
| 12 000 | 16,78507 Kč | 201 420,84 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

