
BR24S256FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S256FJ-WE2TR-ND - Tape & Reel (TR) BR24S256FJ-WE2CT-ND - Cut Tape (CT) BR24S256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S256FJ-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24S256FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-3AGTE2 | Rohm Semiconductor | 14 343 | BR24G256FJ-3AGTE2CT-ND | 16,59000 Kč | Similar |
| BR24G256FJ-3GTE2 | Rohm Semiconductor | 5 081 | BR24G256FJ-3GTE2CT-ND | 16,59000 Kč | Similar |
| BR24G256FJ-5E2 | Rohm Semiconductor | 2 704 | 846-BR24G256FJ-5E2CT-ND | 15,75000 Kč | Similar |
| BR24T256FJ-WE2 | Rohm Semiconductor | 13 304 | BR24T256FJ-WE2CT-ND | 18,69000 Kč | Similar |
| 24AA256-I/SN | Microchip Technology | 7 513 | 24AA256-I/SN-ND | 22,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 34,23100 Kč | 1 711,55 Kč |
| 100 | 33,44350 Kč | 3 344,35 Kč |
| 250 | 32,40328 Kč | 8 100,82 Kč |
| 500 | 31,61962 Kč | 15 809,81 Kč |
| 1 000 | 30,84165 Kč | 30 841,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,46138 Kč | 76 153,45 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

