
BR24T256FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T256FJ-WE2TR-ND - Tape & Reel (TR) BR24T256FJ-WE2CT-ND - Cut Tape (CT) BR24T256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T256FJ-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T256FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-3GTE2 | Rohm Semiconductor | 5 081 | BR24G256FJ-3GTE2CT-ND | 16,59000 Kč | Similar |
| AT24C256C-SSHL-B | Microchip Technology | 2 217 | AT24C256C-SSHL-B-ND | 10,92000 Kč | Similar |
| CAT24C256WI-GT3 | onsemi | 40 947 | CAT24C256WI-GT3OSCT-ND | 14,70000 Kč | Similar |
| CAV24C256WE-GT3 | onsemi | 821 | CAV24C256WE-GT3OSCT-ND | 14,91000 Kč | Similar |
| M24256-BRMN6TP | STMicroelectronics | 2 954 | 497-6348-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 17,03360 Kč | 425,84 Kč |
| 50 | 16,67240 Kč | 833,62 Kč |
| 100 | 16,30490 Kč | 1 630,49 Kč |
| 250 | 15,81652 Kč | 3 954,13 Kč |
| 500 | 15,44654 Kč | 7 723,27 Kč |
| 1 000 | 15,07740 Kč | 15 077,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,59235 Kč | 36 480,88 Kč |
| 5 000 | 14,22976 Kč | 71 148,80 Kč |
| 7 500 | 14,01986 Kč | 105 148,95 Kč |
| 12 500 | 13,75812 Kč | 171 976,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

