
BR24G256FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G256FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G256FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G256FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FJ-3AGTE2 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-5E2 | Rohm Semiconductor | 2 704 | 846-BR24G256FJ-5E2CT-ND | 15,75000 Kč | MFR Recommended |
| BR24G256FJ-3GTE2 | Rohm Semiconductor | 5 081 | BR24G256FJ-3GTE2CT-ND | 16,59000 Kč | Similar |
| BR24S256FJ-WE2 | Rohm Semiconductor | 2 498 | BR24S256FJ-WE2CT-ND | 38,64000 Kč | Similar |
| BR24T256FJ-WE2 | Rohm Semiconductor | 13 304 | BR24T256FJ-WE2CT-ND | 18,69000 Kč | Similar |
| 24AA256-E/SN | Microchip Technology | 136 | 24AA256-E/SN-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 15,07640 Kč | 376,91 Kč |
| 50 | 14,75320 Kč | 737,66 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 250 | 13,99140 Kč | 3 497,85 Kč |
| 500 | 13,66214 Kč | 6 831,07 Kč |
| 1 000 | 13,33436 Kč | 13 334,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,13050 Kč | 40 326,25 Kč |
| 5 000 | 15,72880 Kč | 78 644,00 Kč |
| 7 500 | 15,49633 Kč | 116 222,48 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

