
BR24S16FVT-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24S16FVT-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S16FVT-WE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24S16FVT-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1 450 | BR24G16FVT-3GE2CT-ND | 5,25000 Kč | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7 368 | BR24T16FVT-WE2CT-ND | 8,19000 Kč | Similar |
| 24AA16-I/ST | Microchip Technology | 0 | 24AA16-I/ST-ND | 9,37771 Kč | Similar |
| 24LC16B-E/ST | Microchip Technology | 0 | 24LC16B-E/ST-ND | 11,64129 Kč | Similar |
| 24LC16BT/ST | Microchip Technology | 0 | 24LC16BT/ST-ND | 9,37771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,32535 Kč | 27 976,05 Kč |
| Unit Price without VAT: | 9,32535 Kč |
|---|---|
| Unit Price with VAT: | 11,28367 Kč |

