
BR24L01AFV-WE2 | |
|---|---|
DigiKey Part Number  | BR24L01AFV-WE2TR-ND - Tape & Reel (TR) BR24L01AFV-WE2CT-ND - Cut Tape (CT) BR24L01AFV-WE2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BR24L01AFV-WE2  | 
Description  | IC EEPROM 1KBIT I2C 8SSOPB  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SSOP-B  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BR24L01AFV-WE2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
DigiKey Programmable  | Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 128 x 8  | |
Memory Interface  | I2C  | |
Clock Frequency  | 400 kHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SSOP-B  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 9,67500 Kč | 96,75 Kč | 
| 25 | 9,42920 Kč | 235,73 Kč | 
| 50 | 9,22960 Kč | 461,48 Kč | 
| 100 | 9,03190 Kč | 903,19 Kč | 
| 250 | 8,76600 Kč | 2 191,50 Kč | 
| 500 | 8,56334 Kč | 4 281,67 Kč | 
| 1 000 | 8,36131 Kč | 8 361,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 8,74276 Kč | 21 856,90 Kč | 
| 5 000 | 8,52738 Kč | 42 636,90 Kč | 
| 7 500 | 8,40243 Kč | 63 018,23 Kč | 
| 12 500 | 8,24653 Kč | 103 081,62 Kč | 
| 17 500 | 8,14480 Kč | 142 534,00 Kč | 
| 25 000 | 8,03788 Kč | 200 947,00 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 

