EEPROM Memory IC 32Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32FVM-3AGTTR

DigiKey Part Number
BR24G32FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G32FVM-3AGTCT-ND - Cut Tape (CT)
BR24G32FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G32FVM-3AGTTR
Description
IC EEPROM 32KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G32FVM-3AGTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G32FVM-5TRRohm Semiconductor2 818846-BR24G32FVM-5TRCT-ND10,71000 KčMFR Recommended
BR24T32FVM-WTRRohm Semiconductor48 051BR24T32FVM-WCT-ND10,92000 KčSimilar
24AA32A-I/MSMicrochip Technology84124AA32A-I/MS-ND10,50000 KčSimilar
24AA32A-I/STMicrochip Technology49224AA32A-I/ST-ND10,50000 KčSimilar
24AA32AF-I/MSMicrochip Technology7324AA32AF-I/MS-ND10,50000 KčSimilar
In-Stock: 38 610
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,47500 Kč74,75 Kč
257,29040 Kč182,26 Kč
507,13940 Kč356,97 Kč
1006,99020 Kč699,02 Kč
2506,78992 Kč1 697,48 Kč
5006,63662 Kč3 318,31 Kč
1 0006,48271 Kč6 482,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,23956 Kč18 718,68 Kč
6 0006,08722 Kč36 523,32 Kč
9 0005,99871 Kč53 988,39 Kč
15 0005,88811 Kč88 321,65 Kč
21 0005,81585 Kč122 132,85 Kč
30 0005,73989 Kč172 196,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč