MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G32F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G32F-3GTE2TR-ND - Tape & Reel (TR) BR24G32F-3GTE2CT-ND - Cut Tape (CT) BR24G32F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32F-3GTE2 |
Description | IC EEPROM 32KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FJ-5E2 | Rohm Semiconductor | 2 169 | 846-BR24G32FJ-5E2CT-ND | 0,39000 Kč | MFR Recommended |
| 24AA32A-I/SM | Microchip Technology | 69 | 24AA32A-I/SM-ND | 0,41000 Kč | Similar |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 0,42000 Kč | Similar |
| 24AA32AT-I/SM | Microchip Technology | 0 | 24AA32AT-I/SM-ND | 0,44501 Kč | Similar |
| 24AA32AT-I/SN | Microchip Technology | 12 883 | 24AA32AT-I/SNCT-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,02381 Kč | 12 559,52 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




