
BR24G256NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G256NUX-5TR-ND - Tape & Reel (TR) 846-BR24G256NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G256NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256NUX-5TR |
Description | IC EEPROM 256KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 16,47920 Kč | 411,98 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 15,77370 Kč | 1 577,37 Kč |
| 250 | 15,30084 Kč | 3 825,21 Kč |
| 500 | 14,94344 Kč | 7 471,72 Kč |
| 1 000 | 14,58647 Kč | 14 586,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,87952 Kč | 55 518,08 Kč |
| 8 000 | 13,53203 Kč | 108 256,24 Kč |
| 12 000 | 13,33118 Kč | 159 974,16 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





