EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256E-FMC6TG

DigiKey Part Number
497-M24256E-FMC6TGTR-ND - Tape & Reel (TR)
497-M24256E-FMC6TGCT-ND - Cut Tape (CT)
497-M24256E-FMC6TGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256E-FMC6TG
Description
256-KBIT SERIAL I2C BUS EEPROM W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
32K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,97900 Kč79,79 Kč
257,76920 Kč194,23 Kč
507,60960 Kč380,48 Kč
1007,44800 Kč744,80 Kč
2507,23424 Kč1 808,56 Kč
5007,07002 Kč3 535,01 Kč
1 0006,90603 Kč6 906,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,52639 Kč32 631,95 Kč
10 0006,36494 Kč63 649,40 Kč
15 0006,27139 Kč94 070,85 Kč
25 0006,15468 Kč153 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč