
BR24G16FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G16FVT-3GE2TR-ND - Tape & Reel (TR) BR24G16FVT-3GE2CT-ND - Cut Tape (CT) BR24G16FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVT-3GE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-5E2 | Rohm Semiconductor | 2 679 | 846-BR24G16FVT-5E2CT-ND | 7,56000 Kč | MFR Recommended |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7 368 | BR24T16FVT-WE2CT-ND | 8,19000 Kč | Similar |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | 9,03000 Kč | Similar |
| 24LC16BH-E/ST | Microchip Technology | 0 | 24LC16BH-E/ST-ND | 11,64129 Kč | Similar |
| 24LC16BH-I/ST | Microchip Technology | 0 | 24LC16BH-I/ST-ND | 9,37771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,82540 Kč | 241,27 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 250 | 4,59436 Kč | 1 148,59 Kč |
| 500 | 4,49232 Kč | 2 246,16 Kč |
| 1 000 | 4,39026 Kč | 4 390,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22781 Kč | 12 683,43 Kč |
| 6 000 | 4,12576 Kč | 24 754,56 Kč |
| 9 000 | 4,06640 Kč | 36 597,60 Kč |
| 15 000 | 3,99210 Kč | 59 881,50 Kč |
| 21 000 | 3,94349 Kč | 82 813,29 Kč |
| 30 000 | 3,89229 Kč | 116 768,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

