
BR24G16FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G16FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G16FVJ-3GT2CT-ND - Cut Tape (CT) BR24G16FVJ-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVJ-3GTE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FVJ-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | 9,03000 Kč | Similar |
| 24LC16BH-E/ST | Microchip Technology | 0 | 24LC16BH-E/ST-ND | 11,64129 Kč | Similar |
| 24LC16BH-I/ST | Microchip Technology | 0 | 24LC16BH-I/ST-ND | 9,37771 Kč | Similar |
| 24LC16BHT-E/MS | Microchip Technology | 0 | 24LC16BHT-E/MS-ND | 11,64129 Kč | Similar |
| 24LC16BHT-E/ST | Microchip Technology | 2 473 | 150-24LC16BHT-E/STCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,29980 Kč | 264,99 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 250 | 5,03952 Kč | 1 259,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,66240 Kč | 11 656,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

