
BR24G128FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G128FVT-3A2TR-ND - Tape & Reel (TR) BR24G128FVT-3A2CT-ND - Cut Tape (CT) BR24G128FVT-3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVT-3AGE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVT-5E2 | Rohm Semiconductor | 3 982 | 846-BR24G128FVT-5E2CT-ND | 0,48000 Kč | MFR Recommended |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5 800 | BR24G128FVT-3G2CT-ND | 0,35000 Kč | Similar |
| BR24S128FVT-WE2 | Rohm Semiconductor | 2 884 | BR24S128FVT-WE2CT-ND | 1,01000 Kč | Similar |
| 24AA128-I/ST | Microchip Technology | 376 | 24AA128-I/ST-ND | 0,61000 Kč | Similar |
| 24AA128T-I/ST | Microchip Technology | 26 624 | 24AA128T-I/STCT-ND | 0,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 50 | 12,43080 Kč | 621,54 Kč |
| 100 | 12,15570 Kč | 1 215,57 Kč |
| 250 | 11,79332 Kč | 2 948,33 Kč |
| 500 | 11,51782 Kč | 5 758,91 Kč |
| 1 000 | 11,24296 Kč | 11 242,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,81089 Kč | 32 432,67 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

