
BR24G08NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G08NUX-3TTR-ND - Tape & Reel (TR) BR24G08NUX-3TCT-ND - Cut Tape (CT) BR24G08NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08NUX-3TTR |
Description | IC EEPROM 8KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08NUX-3ATTR | Rohm Semiconductor | 1 561 | BR24G08NUX-3ATCT-ND | 6,72000 Kč | Similar |
| AT24C08C-MAHM-T | Microchip Technology | 7 660 | AT24C08C-MAHM-TCT-ND | 7,98000 Kč | Similar |
| CAT24C08HU4I-GT3 | onsemi | 1 068 | CAT24C08HU4I-GT3OSCT-ND | 9,24000 Kč | Similar |
| M24C08-RMC6TG | STMicroelectronics | 15 107 | 497-17839-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,79846 Kč | 19 193,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

