
M24C08-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17839-2-ND - Tape & Reel (TR) 497-17839-1-ND - Cut Tape (CT) 497-17839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-RMC6TG |
Description | IC EEPROM 8KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-RMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,69212 Kč | 1 423,03 Kč |
| 500 | 5,56448 Kč | 2 782,24 Kč |
| 1 000 | 5,43638 Kč | 5 436,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,13997 Kč | 25 699,85 Kč |
| 10 000 | 5,01361 Kč | 50 136,10 Kč |
| 15 000 | 4,94027 Kč | 74 104,05 Kč |
| 25 000 | 4,84872 Kč | 121 218,00 Kč |
| 35 000 | 4,78897 Kč | 167 613,95 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

