
BR24G08NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G08NUX-3ATTR-ND - Tape & Reel (TR) BR24G08NUX-3ATCT-ND - Cut Tape (CT) BR24G08NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08NUX-3ATTR |
Description | IC EEPROM 8KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08NUX-5TR | Rohm Semiconductor | 3 990 | 846-BR24G08NUX-5TRCT-ND | 6,30000 Kč | MFR Recommended |
| BR24G08NUX-3TTR | Rohm Semiconductor | 37 | BR24G08NUX-3TCT-ND | 4,83000 Kč | Similar |
| AT24C08C-MAHM-T | Microchip Technology | 7 660 | AT24C08C-MAHM-TCT-ND | 7,98000 Kč | Similar |
| CAT24C08HU4I-GT3 | onsemi | 1 068 | CAT24C08HU4I-GT3OSCT-ND | 9,24000 Kč | Similar |
| M24C08-RMC6TG | STMicroelectronics | 15 107 | 497-17839-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 6,10620 Kč | 305,31 Kč |
| 100 | 5,97810 Kč | 597,81 Kč |
| 250 | 5,80804 Kč | 1 452,01 Kč |
| 500 | 5,67786 Kč | 2 838,93 Kč |
| 1 000 | 5,54746 Kč | 5 547,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,28646 Kč | 21 145,84 Kč |
| 8 000 | 5,15706 Kč | 41 256,48 Kč |
| 12 000 | 5,08194 Kč | 60 983,28 Kč |
| 20 000 | 4,98805 Kč | 99 761,00 Kč |
| 28 000 | 4,92676 Kč | 137 949,28 Kč |
| 40 000 | 4,86232 Kč | 194 492,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

