MFR Recommended
Similar
Similar
Similar
Similar

BR24G08FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G08FJ-3AGTE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24G08FJ-3AGTE2 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-5E2 | Rohm Semiconductor | 2 089 | 846-BR24G08FJ-5E2CT-ND | 7,77000 Kč | MFR Recommended |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2 295 | BR24G08FJ-3GTE2CT-ND | 6,51000 Kč | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2 500 | BR24T08FJ-WE2CT-ND | 6,23876 Kč | Similar |
| CAV24C08WE-GT3 | onsemi | 2 011 | CAV24C08WE-GT3OSCT-ND | 9,03000 Kč | Similar |
| M24C08-DRMN3TP/K | STMicroelectronics | 2 016 | 497-15734-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,13848 Kč | 17 846,20 Kč |
| Unit Price without VAT: | 7,13848 Kč |
|---|---|
| Unit Price with VAT: | 8,63756 Kč |





