EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C08WE-GT3

DigiKey Part Number
CAV24C08WE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C08WE-GT3OSCT-ND - Cut Tape (CT)
CAV24C08WE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C08WE-GT3
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV24C08WE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
900 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC08BT-E/SNMicrochip Technology7 26924LC08BT-E/SNCT-ND9,24000 KčSimilar
AT24C08C-SSHM-BMicrochip Technology2 236AT24C08C-SSHM-B-ND6,72000 KčSimilar
BR24G08F-3AGTE2Rohm Semiconductor2 420BR24G08F-3AGTE2CT-ND6,30000 KčSimilar
BR24G08F-3GTE2Rohm Semiconductor42BR24G08F-3GTE2CT-ND5,46000 KčSimilar
BR24L08FJ-WE2Rohm Semiconductor2 385BR24L08FJ-WE2CT-ND11,76000 KčSimilar
In-Stock: 2 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
108,50400 Kč85,04 Kč
258,28160 Kč207,04 Kč
508,10940 Kč405,47 Kč
1007,93720 Kč793,72 Kč
2507,70796 Kč1 926,99 Kč
5007,53282 Kč3 766,41 Kč
1 0007,35770 Kč7 357,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66435 Kč16 993,05 Kč
6 0005,52552 Kč33 153,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč