
2301-2-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11383-ND |
Manufacturer | |
Manufacturer Product Number | 2301-2-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.093" (2.36mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.093" (2.36mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.063" (1.60mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,24240 Kč | 562,12 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,55326 Kč | 4 776,63 Kč |
| 1 000 | 9,09696 Kč | 9 096,96 Kč |
| 3 000 | 8,41831 Kč | 25 254,93 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





